You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M50-3200845
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3200845
- Newark Part No.:
- 56K1761
- Product Range
- Archer M50 Series
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 16Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Archer M50 Series
- :
- Through Hole
- :
- Through Hole Mount
- :
- 2Rows
- :
- Phosphor Bronze
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1000+ | $2.09 | |
2500+ | $1.95 | |
5000+ | $1.84 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.