Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM52-040023V0545
Newark Part No.97K6313
Product RangeArcher M52 Series
6,451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.890 |
100+ | $0.747 |
500+ | $0.643 |
1000+ | $0.565 |
2500+ | $0.507 |
5000+ | $0.459 |
10000+ | $0.421 |
Price for:Each
Minimum: 10
Multiple: 10
$8.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM52-040023V0545
Newark Part No.97K6313
Product RangeArcher M52 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeArcher M52 Series
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
5Contacts
Product Range
Archer M52 Series
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M52-040023V0545
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate