Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM52-040023V2045
Newark Part No.97K6315
Product RangeArcher M52 Series
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.670 |
25+ | $2.450 |
50+ | $2.280 |
100+ | $2.130 |
250+ | $1.990 |
500+ | $1.880 |
1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM52-040023V2045
Newark Part No.97K6315
Product RangeArcher M52 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeArcher M52 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M52-040023V2045 is a 20-way SIL Vertical Pin Header with PC tail, 4mm mating pin height, gold-plated brass contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27 x 2.54mm contact pitch. Suitable for use with female connectors.
- 1A Contact rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 Operations durability
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Archer M52 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M52-040023V2045
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate