You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M80-MV311M2-08
PCB Receptacle, Wire-to-Board, 4 mm, 1 Rows, 8 Contacts, Datamate M80 Series
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-MV311M2-08
- Newark Part No.:
- 76Y4008
- Product Range
- Datamate M80 Series
- Technical Datasheet:
- M80-MV311M2-08 Datasheet
Product Range Selector (Datamate M80 Series)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 4mm
- :
- 8Contacts
- :
- Plug (View Associated Connectors)
- :
- Datamate M80 Series
- :
- Solder
- :
- 1Rows
- :
- Nickel Plated Contacts
- :
- Copper Alloy
Technical Documents (4)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
5+ | $113.99 | |
10+ | $112.59 | |
25+ | $105.55 | |
50+ | $102.03 | |
100+ | $96.40 | |
250+ | $93.59 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.