Print Page
Image is for illustrative purposes only. Please refer to product description.
10,609 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 10+ | $0.465 |
| 100+ | $0.402 |
| 500+ | $0.341 |
| 1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Spacer Material
Aluminium
Overall Length
12mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
12mm
Inner Diameter
3.2mm
Product Range
R30
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate