New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Sleeving
                      Print Page

                      6TS3N BLACK

                      Sleeving, Helagaine, 170-40300, Braided, Nylon 6.6 (Polyamide 6.6), Black, 4 mm, 25 m, 82 ft

                      HELLERMANNTYTON 6TS3N BLACK
                      HELLERMANNTYTON 6TS3N BLACK
                      HELLERMANNTYTON 6TS3N BLACK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No6TS3N BLACK
                      Newark Part No.26M7623
                      Product RangeHelagaine HEGPA66 Series
                      Also Known As170-40300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$12.620
                      15+$11.600
                      50+$10.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No6TS3N BLACK
                      Newark Part No.26M7623
                      Product RangeHelagaine HEGPA66 Series
                      Also Known As170-40300
                      Technical Datasheet

                      Data Sheet

                      Sleeving / Tubing TypeBraided
                      Sleeving MaterialNylon 6.6 (Polyamide 6.6)
                      Sleeving ColourBlack
                      Internal Diameter3mm
                      Length - Metric25m
                      Length - Imperial82ft
                      Product RangeHelagaine HEGPA66 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The HEGPA6603 BLACK is a 3mm Braid Sleeving for use with vehicle manufacturing as well as plant construction. The thread diameter of the polyamide 6.6 is approximately 10% larger than that of polyester. Despite its toughness, Helagaine HEGPA66 can be easily applied even over very irregular shapes. Fraying of the braided sleeving can be avoided by using a hot-knife to cut the sleeving.

                      • Results in tougher sleeving with excellent resistance to abrasion
                      • Supplied in pre-cut lengths on request

                      Applications

                      Industrial, Automotive

                      Technical Specifications

                      Sleeving / Tubing Type

                      Braided

                      Sleeving Colour

                      Black

                      Length - Metric

                      25m

                      Product Range

                      Helagaine HEGPA66 Series

                      Sleeving Material

                      Nylon 6.6 (Polyamide 6.6)

                      Internal Diameter

                      3mm

                      Length - Imperial

                      82ft

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 6TS3N BLACK

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.