Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-10S-UNIT(30)
Newark Part No.83Y7004
Product RangeZX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.730 |
| 100+ | $0.631 |
| 500+ | $0.571 |
| 1000+ | $0.517 |
| 2500+ | $0.512 |
| 5000+ | $0.508 |
| 10000+ | $0.495 |
Price for:Each
Minimum: 10
Multiple: 10
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-10S-UNIT(30)
Newark Part No.83Y7004
Product RangeZX
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeZX
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZX360-B-10S-UNIT is a Micro USB Type-B Plug with gold-plated copper alloy contact. It supports USB 3.0 version and features 10 positions and surface mount. High speed transmission capability up to 5Gbps.
- Halogen-free
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
ZX
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate