Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012K PG7
Newark Part No.69C0225
Product RangeE Series M12
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 10+ | $11.550 |
| 25+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012K PG7
Newark Part No.69C0225
Product RangeE Series M12
Technical Datasheet
Product RangeE Series M12
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
E Series M12
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate