Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $289.570 |
| 5+ | $274.680 |
| 10+ | $258.140 |
| 20+ | $248.200 |
Price for:Each
Minimum: 1
Multiple: 1
$289.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAU2424SPG
Newark Part No.11AJ3500
Technical Datasheet
Panel TypeSide Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorUnfinished
For Use WithHoffman Universal Free-Stand Enclosures
External Height - Metric572mm
External Width - Metric508mm
External Height - Imperial22.52"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Side Panel
Panel Material
Mild Steel
For Use With
Hoffman Universal Free-Stand Enclosures
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
572mm
External Height - Imperial
22.52"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate