Print Page
EWMW482430
19" Wall Cabinet, Double Hinge, 26U, Steel, Black, 1.22 m, 600 mm, 762 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMW482430
Newark Part No.29T4415
Product RangeACCESSPLUS II Series
Technical Datasheet
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,790.120 |
| 10+ | $1,717.260 |
| 25+ | $1,634.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,790.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMW482430
Newark Part No.29T4415
Product RangeACCESSPLUS II Series
Technical Datasheet
Rack U Height26U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.22m
External Width - Metric600mm
External Depth - Metric762mm
External Height - Imperial48"
External Width - Imperial23.6"
External Depth - Imperial30.01"
Panel Space Height - Metric1165mm
Product RangeACCESSPLUS II Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
26U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
48"
External Depth - Imperial
30.01"
Product Range
ACCESSPLUS II Series
Enclosure Material
Steel
External Height - Metric
1.22m
External Depth - Metric
762mm
External Width - Imperial
23.6"
Panel Space Height - Metric
1165mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate