30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $387.060 |
| 5+ | $366.200 |
| 10+ | $345.340 |
Product Information
Product Overview
The 208LS1 is a single-pole double-throw (SPDT) 1NO-1NC enclosed medium-duty Limit Switch with wobble flexible cable actuator. The MICRO SWITCH™ snap action compact LS and plug-in 200LS limit switch has a long record of successful performance in industrial applications. The MICRO SWITCH™ LS switch comes with zinc die-cast housing fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH™ 200LS switch is the original plug-in concept for reducing downtime by making changeover simple and fast.
- Field adjustable operation
- Captive screws
- -29 to 71°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Wobble Rod
10A
5ozf
800mA
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
480V
LS Series
550V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate