| Quantity | Price |
|---|---|
| 10+ | $157.020 |
Product Information
Product Overview
The E6 series medium-duty Limit Switch designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6 family of switch incorporates the Honeywell MICRO SWITCH™ BZ switch element which has the reliable snap-spring mechanism with more than 60 years of proven service. The sealed (actuators with boots) E6 series switches are preferred for applications where there could be exposure to liquid or particulate environments. The general purpose (actuators without boot seals) E6 series switches are ideal for applications where there will not be exposure to liquid or dust environment. The compact size of these limit switches permits installation where there is limited space available on equipment. It is designed with MICRO SWITCH™ BZ, BM or DT basic switches to deliver precise switching of electrical and mechanical operating characteristics.
- High capacity (22A) available with BME6 Series switch
- Small footprint with easy access to wiring terminals
- Available in a configuration suited to the application with variety of actuators and circuitries
- Reliably handles electrical load
- Design flexibility
Applications
Automotive, Industrial, Agriculture
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Wobble Rod
15A
7ozf
500mA
No SVHC (07-Jul-2017)
SPDT
480V
E6 Series
125V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate