| Quantity | Price |
|---|---|
| 10+ | $73.770 |
| 25+ | $72.910 |
| 50+ | $72.040 |
| 100+ | $71.180 |
Product Information
Product Overview
The BZE6-2RQ is a single-pole double-throw (SPDT) side-mount medium-duty enclosed Standard Limit Switch with 1NO/1NC contacts, an integral to integral basic switch actuator and screw terminations. The MICRO SWITCH™ E6 switch is offered with actuator has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switch and removal of the bottom enclosure exposes the terminals for easy wiring. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The switch is preferred for applications where there could be exposure to liquid and/or particulate environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
- Momentary or maintained contact
- Grounding screw
- Reliably handles electrical loads
- Design flexibility
Applications
Industrial, Logistics, Consumer Electronics
Technical Specifications
Top Plunger
15A
3.7N
500mA
No SVHC (07-Jul-2017)
SPDT
600V
E6 Series
250V
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate