Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLSYJC1A-7N
Newark Part No.92AH5495
Product RangeHDLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.310 |
| 5+ | $439.560 |
| 10+ | $432.660 |
Price for:Each
Minimum: 1
Multiple: 1
$476.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSYJC1A-7N
Newark Part No.92AH5495
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorWobble Cable
Contact ConfigurationSPDT
Contact Current AC Max60A
Contact Voltage AC Max120V
Operating Force Max1.95N
Product RangeHDLS Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Wobble Cable
Contact Current AC Max
60A
Operating Force Max
1.95N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
HDLS Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate