Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX3MF1BS020BSAAX
Newark Part No.06AC2814
Product RangePX3 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $154.440 |
| 5+ | $146.950 |
| 10+ | $143.200 |
| 25+ | $127.450 |
| 50+ | $116.960 |
| 100+ | $110.210 |
Price for:Each
Minimum: 1
Multiple: 1
$154.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3MF1BS020BSAAX
Newark Part No.06AC2814
Product RangePX3 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeRatiometric
Pressure Port TypeUNF
Operating Pressure Min-
Pressure Measurement TypeSealed Gauge
Operating Pressure Max20bar
Voltage Rating5VDC
Pressure Port Size7/16"-20
Port Style7/16" - 20 UNF
Transducer Connection / TerminationCable
Supply Current3mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX3 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Honeywell’s PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit). The PX3 Series is fully calibrated and temperature compensated from -40°C to 125°C. Provides the most comprehensive, clear and meaningful indication of the sensor’s true measurement performance over a specified temperature range; small error promotes system uptime and efficiency.
- Total Error Band (TEB) ±1.0 %FSS
- High insulation resistance and dielectric strength
- High EMC performance
- High external freeze/thaw resistance
- Reduced current consumption
- Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges
- Provides the tough environmental specifications needed
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
UNF
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5VDC
Port Style
7/16" - 20 UNF
Supply Current
3mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Ratiometric
Operating Pressure Min
-
Operating Pressure Max
20bar
Pressure Port Size
7/16"-20
Transducer Connection / Termination
Cable
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX3 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability