Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerICO-RALLY
Manufacturer Part No7920
Newark Part No.50R9049
Product Range-
Terminal Type-
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourWhite
Conductor Area CSA-
Insulator Material-
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Beans Ico-Rally Beans Connector, Color: White, Low voltage crimp connector, used in telecommunications and security applications.
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
-
Insulator Colour
White
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Terminal Type
-
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate