Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerICO-RALLY
Manufacturer Part No8526
Newark Part No.36C7800
Shrink Ratio-
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourRed
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3/8 in I. D. Red Polyolefin Heat Shrink Tubing 4 ft. Ico-Rally 4 feet Sections, I. D. : 3/8 , Color: Red
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
9.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Red
Length - Metric
1.2m
I.D. Recovered Max - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate