You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ST-5S-BT2

LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 mH, 4999 µF, 9.9 Mohm

IDEAL-TEK ST-5S-BT2
IDEAL-TEK ST-5S-BT2
IDEAL-TEK ST-5S-BT2
Video
×
×

The actual product may differ from image shown

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
ST-5S-BT2
Newark Part No.:
14AC6363
Product Range
Smart Tweezers Series
Technical Datasheet:
ST-5S-BT2   Datasheet
See all Technical Docs

Product Range Selector (Smart Tweezers Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMD Component Testing Tweezer

:
10kHz

:
999mH

:
4999µF

:
9.9Mohm

:
Smart Tweezers Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers with Bluetooth greatly simplifies testing and troubleshooting process. It features a Bluetooth low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. Surface mount devices are usually tiny and without wire leads, making it more difficult to test and identify SMD than conventional components. Smart Tweezer gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. Take measurements faster using automatic component identification function eliminating unnecessary trial and error time. It automatically specifies L, C, or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR.
  • Bluetooth connectivity, convenient one-hand operation
  • Ideal for surface mount devices, built-in high-precision LCR probe
  • Automated test range selection & high visibility OLED display, automated component identification
  • Manual C, R, L, Z and ESR modes & universal micro USB charger
  • Test signal levels 0.25Vrms -1Vrms and built-in li-Ion battery
  • Swiss-made precise test leads, portable and ergonomic design
  • Diode polarity/short testing and secondary D, Q, ESR parameters
  • 0.05ohm to 9.9Mohm, 0.5pF to 4999μF, 0.5µH to 999mH measurement ranges
  • 0°C to 50°C operating temperature, 3.7V LiPO rechargeable 180mAH battery type
  • Dimensions 15cm x 1.8cm x 1.5cm, 29grams weight & 20hours, 3hours charging cycle battery life

Applications

Test & Measurement

Best Seller

6 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/22/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$471.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $471.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --