Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.080 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-120-341
Newark Part No.69AK2070
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm² to 6mm²
For Use WithWire
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wire
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.75mm² to 6mm²
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate