New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SA2E-DN3L-2M

                      Photo Sensor, 1 m, NPN, Diffuse Reflective, 10 to 30 VDC, Cable, SA2E Series

                      IDEC SA2E-DN3L-2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoSA2E-DN3L-2M
                      Newark Part No.72AK6017
                      Product RangeSA2E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.160
                      5+$29.160
                      10+$29.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoSA2E-DN3L-2M
                      Newark Part No.72AK6017
                      Product RangeSA2E Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max1m
                      Sensing MethodDiffuse Reflective
                      Product RangeSA2E Series
                      Connection MethodCable
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      SA2E-DN3L-2M is a SA2E series miniature high-performance photoelectric sensor with built-in amplifier. Features operating temperature range of -30 to +55°C. Ideal for installation on equipment used in cold storage warehouses. Small objects moving at high speed were detected at intervals, but with SA2E, the response time is 0.5ms, allowing continuous detection of small objects at high speed. In addition to reverse-polarity protection for the power voltage, an output reverse-polarity protection circuit is also built-in, to protect the sensor from damage in the event of incorrect wiring.

                      • Enhanced detection accuracy and response time
                      • Diffuse reflective, NPN output, 20A maximum current consumption
                      • Sensing range is 1m
                      • Light ON/dark ON (selectable) operating mode (select using the operation mode switch)
                      • Suitable for restroom sink applications
                      • Infrared LED light source element
                      • 2m cable connection
                      • Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
                      • cULus listed, dimension is W0.42inch × D0.76inch × H1.24inch (excluding LEDs and controls)
                      • PBT housing, PMMA lens, IP67 (IEC60529) degree of protection

                      Warnings

                      Do not apply the voltage over the rated voltage range or AC voltage otherwise the switch may blow out or burn.

                      Notes

                      Do not use the SA2E during transient time of 100ms after turning on the power supply.

                      Technical Specifications

                      Sensing Distance Max

                      1m

                      Product Range

                      SA2E Series

                      Supply Voltage Min

                      10V

                      SVHC

                      No SVHC (15-Jan-2019)

                      Sensing Method

                      Diffuse Reflective

                      Connection Method

                      Cable

                      Supply Voltage Max

                      30V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.