You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IAEV17B
Headphones, 20 Hz, 20 kHz, 32 ohm, 3.5mm Connector, 3.9 ft
- Manufacturer:
- ILIVE ILIVE
- Manufacturer Part No:
- IAEV17B
- Newark Part No.:
- 32AC9986
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 3.5mm Connector
- :
- 3.9ft
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Effectively Elevates Speakers for Optimum Sound Performance
- Universal Speaker Compatibility (35mm Insert)
- Easy Setup and Quick Adjustment Control
- Reinforced Steel Support Construction
- Speaker Support Arm Extension
- Rugged and Reliable
- Safety Lock-in Pin
- Foldable for Quick Storage and Transport
- Rubber Capped Tripod Feet Base
- Perfect for On-Stage or Studio Use
- For Professional or Beginner Applications
- Speaker Height Adjustable: 59.1" to 82.7"
- Speaker Max. Weight: 100 lbs. (50 kgs.)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice