You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ILLINOIS CAPACITOR 225MKP275KG
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, X2, Through Hole
- Manufacturer:
- ILLINOIS CAPACITOR ILLINOIS CAPACITOR
- Manufacturer Part No:
- 225MKP275KG
- Newark Part No.:
- 14N7720
-
- Product Range
- MKP Series
- Technical Datasheet:
- 225MKP275KG Datasheet
Product Range Selector (MKP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 2.2µF
- :
- ± 10%
- :
- X2
- :
- Through Hole
- :
- 310VAC
- :
- -
- :
- 180V/µs
- :
- GRADE II (Test Condition A)
- :
- 22.5mm
- :
- -40°C
- :
- 110°C
- :
- MKP Series
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.