Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCV61CE6327HTSA1
Newark Part No.86AK4312
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-143
No. of Pins4Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
4Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-143
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BCV61CE6327HTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability