Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR193L3E6327XTMA1
Newark Part No.47AK6456
Technical Datasheet
7,091 In Stock
Need more?
3515 Delivery in 1-3 Business Days(US stock)
3576 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.220 |
| 25+ | $0.195 |
| 50+ | $0.182 |
| 100+ | $0.167 |
| 250+ | $0.154 |
| 500+ | $0.146 |
| 1000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR193L3E6327XTMA1
Newark Part No.47AK6456
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency8GHz
Power Dissipation580mW
Power Dissipation Pd580mW
Continuous Collector Current80mA
DC Collector Current80mA
RF Transistor CaseTSLP-3-1
Transistor Case StyleTSLP-3-1
No. of Pins3Pins
DC Current Gain hFE Min70hFE
DC Current Gain hFE70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation
580mW
Continuous Collector Current
80mA
RF Transistor Case
TSLP-3-1
No. of Pins
3Pins
DC Current Gain hFE
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
8GHz
Power Dissipation Pd
580mW
DC Collector Current
80mA
Transistor Case Style
TSLP-3-1
DC Current Gain hFE Min
70hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate