You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BSO150N03MDGXUMA1.
Dual MOSFET, Dual N Channel, 30 V, 8 A, 15 mohm
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSO150N03MDGXUMA1.
- Newark Part No.:
- 25AC6439
- Technical Datasheet:
- BSO150N03MDGXUMA1. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- Dual N Channel
- :
- 8A
- :
- 30V
- :
- 30V
- :
- -
- :
- 0.0125ohm
- :
- 8A
- :
- -
- :
- 10V
- :
- 0.015ohm
- :
- 2V
- :
- Surface Mount
- :
- 1.4W
- :
- -
- :
- DSO
- :
- 8Pins
- :
- 2W
- :
- 150°C
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,500 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1+
- 5000+
- 10000+
- 15000+
- 25000+
Quantity | Price | Your Price |
---|---|---|
1+ | $0.418 | |
5000+ | $0.405 | |
10000+ | $0.392 | |
15000+ | $0.381 | |
25000+ | $0.376 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.