Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY62146EV30LL-45BVXI
Newark Part No.22AC8087
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $7.810 |
10+ | $7.250 |
25+ | $7.020 |
50+ | $6.830 |
100+ | $6.280 |
250+ | $6.100 |
500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62146EV30LL-45BVXI
Newark Part No.22AC8087
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration256K x 16bit
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins48Pins
Supply Voltage Min2.2V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
VFBGA
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Memory Density
4Mbit
Memory Configuration
256K x 16bit
Memory Case Style
VFBGA
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability