Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $8.640 |
10+ | $8.130 |
25+ | $7.800 |
50+ | $7.600 |
100+ | $7.420 |
250+ | $7.180 |
500+ | $7.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62158EV30LL-45ZSXIT
Newark Part No.62AK5225
SRAM TypeAsynchronous SRAM
Memory Size8Mbit
SRAM Memory Configuration1M x 8bit
Memory Density8Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration1M x 8bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Supply Voltage Min2.2V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
1M x 8bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Memory Size
8Mbit
Memory Density
8Mbit
Memory Configuration
1M x 8bit
Memory Case Style
TSOP-II
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability