Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY62158GE30-45BVXI
Newark Part No.74AH0141
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62158GE30-45BVXI
Newark Part No.74AH0141
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size8Mbit
SRAM Memory Configuration1M x 8bit
Memory Density8Mbit
Memory Configuration1M x 8bit
Supply Voltage Range2.2V to 3.6V
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins48Pins
Access Time45ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
1M x 8bit
Memory Configuration
1M x 8bit
IC Case / Package
VFBGA
No. of Pins
48Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
8Mbit
Memory Density
8Mbit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
VFBGA
Access Time
45ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability