New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. SRAM
                                                                                                  Print Page

                                                                                                  CY62167G30-45ZXI

                                                                                                  SRAM, Asynchronous SRAM, 16 Mbit, 1Mword x 16bit, TSOP-I, 48 Pins, 3.6 V

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CY62167G30-45ZXI
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY62167G30-45ZXI
                                                                                                  Newark Part No.62AK5227
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.410
                                                                                                  10+$9.860
                                                                                                  25+$9.550
                                                                                                  50+$9.150
                                                                                                  100+$8.930
                                                                                                  250+$8.710
                                                                                                  500+$8.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY62167G30-45ZXI
                                                                                                  Newark Part No.62AK5227
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SRAM TypeAsynchronous SRAM
                                                                                                  Memory Size16Mbit
                                                                                                  SRAM Memory Configuration1Mword x 16bit
                                                                                                  Memory Density16Mbit
                                                                                                  Supply Voltage Range2.2V to 3.6V
                                                                                                  Memory Configuration1Mword x 16bit
                                                                                                  Memory Case StyleTSOP-I
                                                                                                  IC Case / PackageTSOP-I
                                                                                                  No. of Pins48Pins
                                                                                                  Access Time45ns
                                                                                                  Supply Voltage Min3.6V
                                                                                                  Supply Voltage Max2.2V
                                                                                                  Supply Voltage Nom3V
                                                                                                  Clock Frequency Max-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CY62167G30-45ZXI is a CY62167G30 high-performance CMOS, low-power (MoBL®) SRAM device with embedded ECC. The byte high enable (BHE) and byte low enable (BLE) inputs control byte writes and write data on the corresponding I/O lines to the memory location specified. BHE controls I/O8 through I/O15 and BLE controls I/O0 through I/O7. To perform data reads, assert the output enable active-low (OE) input and provide the required address on the address lines. User can access read data on the I/O lines (I/O0 through I/O15). To perform byte accesses, assert the required byte enable signal active-low (BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.

                                                                                                  • Ultra-low standby current, typical standby current: 1.5µA
                                                                                                  • High speed is 45ns
                                                                                                  • Embedded error-correcting code (ECC) for single-bit error correction
                                                                                                  • Operating voltage range from 2.2V to 3.6V
                                                                                                  • 1.0-V data retention
                                                                                                  • Transistor-transistor logic (TTL) compatible inputs and outputs
                                                                                                  • Error indication (ERR) pin to indicate 1-bit error detection and correction
                                                                                                  • 48-pin TSOP I package
                                                                                                  • Industrial ambient temperature range from –40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  SRAM Type

                                                                                                  Asynchronous SRAM

                                                                                                  SRAM Memory Configuration

                                                                                                  1Mword x 16bit

                                                                                                  Supply Voltage Range

                                                                                                  2.2V to 3.6V

                                                                                                  Memory Case Style

                                                                                                  TSOP-I

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Supply Voltage Min

                                                                                                  3.6V

                                                                                                  Supply Voltage Nom

                                                                                                  3V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Memory Size

                                                                                                  16Mbit

                                                                                                  Memory Density

                                                                                                  16Mbit

                                                                                                  Memory Configuration

                                                                                                  1Mword x 16bit

                                                                                                  IC Case / Package

                                                                                                  TSOP-I

                                                                                                  Access Time

                                                                                                  45ns

                                                                                                  Supply Voltage Max

                                                                                                  2.2V

                                                                                                  Clock Frequency Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991B2A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.