Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 10+ | $12.330 |
| 25+ | $11.950 |
| 50+ | $11.670 |
| 100+ | $11.390 |
| 250+ | $11.110 |
| 500+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62167GE30-45ZXI
Newark Part No.62AK5226
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size16Mbit
SRAM Memory Configuration1Mword x 16bit
Memory Density16Mbit
Memory Configuration1Mword x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min3.6V
Access Time45ns
Supply Voltage Max2.2V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
1Mword x 16bit
Memory Configuration
1Mword x 16bit
Memory Case Style
TSOP-I
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Memory Size
16Mbit
Memory Density
16Mbit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-I
Supply Voltage Min
3.6V
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability