Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY62177EV18LL-70BAXI
Newark Part No.62AK5228
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $38.030 |
5+ | $36.580 |
10+ | $35.130 |
25+ | $34.000 |
50+ | $33.160 |
100+ | $32.010 |
250+ | $30.660 |
Price for:Each
Minimum: 1
Multiple: 1
$38.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62177EV18LL-70BAXI
Newark Part No.62AK5228
Technical Datasheet
Memory Size32Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration2M x 16bit
Memory Density32Mbit
Supply Voltage Range1.65V to 2.25V
Memory Configuration2M x 16bit
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins48Pins
Supply Voltage Min1.65V
Access Time70ns
Supply Voltage Max2.25V
Supply Voltage Nom1.8V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Size
32Mbit
SRAM Memory Configuration
2M x 16bit
Supply Voltage Range
1.65V to 2.25V
IC Case / Package
FBGA
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
Memory Density
32Mbit
Memory Configuration
2M x 16bit
Memory Case Style
FBGA
Supply Voltage Min
1.65V
Supply Voltage Max
2.25V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability