Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1061G30-10ZSXIT
Newark Part No.62AK5248
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
| 10+ | $48.510 |
| 25+ | $46.930 |
| 50+ | $46.390 |
| 100+ | $45.900 |
| 250+ | $45.870 |
| 500+ | $42.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$52.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1061G30-10ZSXIT
Newark Part No.62AK5248
Technical Datasheet
Memory Size16Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration1Mword x 16bit
Memory Density16Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration1Mword x 16bit
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Min2.2V
Access Time10ns
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
16Mbit
SRAM Memory Configuration
1Mword x 16bit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
TSOP-II
No. of Pins
54Pins
Access Time
10ns
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
Memory Density
16Mbit
Memory Configuration
1Mword x 16bit
IC Case / Package
TSOP-II
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability