Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $249.170 |
5+ | $238.530 |
10+ | $227.870 |
25+ | $217.480 |
Price for:Each
Minimum: 1
Multiple: 1
$249.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1470V25-200BZI
Newark Part No.62AK5250
Memory Size72Mbit
SRAM TypePipelined SRAM
SRAM Memory Configuration2M x 36bit
Memory Density72Mbit
Memory Configuration2M x 36bit
Supply Voltage Range2.375V to 2.625V
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins165Pins
Access Time3ns
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Supply Voltage Nom2.5V
Clock Frequency Max200MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
72Mbit
SRAM Memory Configuration
2M x 36bit
Memory Configuration
2M x 36bit
Memory Case Style
FBGA
No. of Pins
165Pins
Supply Voltage Min
2.375V
Supply Voltage Nom
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Pipelined SRAM
Memory Density
72Mbit
Supply Voltage Range
2.375V to 2.625V
IC Case / Package
FBGA
Access Time
3ns
Supply Voltage Max
2.625V
Clock Frequency Max
200MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability