Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U40N12W1RFB11BPSA1
Newark Part No.56AJ9769
Product RangeEasyBRIDGE CoolSiC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.270 |
| 5+ | $88.150 |
| 10+ | $86.030 |
Price for:Each
Minimum: 1
Multiple: 1
$90.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U40N12W1RFB11BPSA1
Newark Part No.56AJ9769
Product RangeEasyBRIDGE CoolSiC Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Forward Voltage Max1.85V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins16Pins
Operating Temperature Max150°C
Forward Surge Current295A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
40A
Diode Module Configuration
Bridge
No. of Pins
16Pins
Forward Surge Current
295A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability