Print Page
42 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
10 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 10+ | $11.330 |
| 25+ | $11.330 |
| 50+ | $11.330 |
| 100+ | $11.330 |
| 480+ | $11.330 |
| 720+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZ120R045M1XKSA1
Newark Part No.39AH8889
Product RangeCoolSiC
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id52A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation228W
Power Dissipation Pd228W
Operating Temperature Max175°C
Product RangeCoolSiC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.045ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
228W
Product Range
CoolSiC
Transistor Polarity
N Channel
Continuous Drain Current Id
52A
Drain Source On State Resistance
0.045ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
228W
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate