Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB65R099CFD7AATMA1
Newark Part No.68AK5315
Product RangeCoolMOS CFD7A Series
Technical Datasheet
987 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $5.160 |
| 25+ | $4.770 |
| 50+ | $4.380 |
| 100+ | $3.990 |
| 250+ | $3.950 |
| 500+ | $3.910 |
| 1000+ | $3.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R099CFD7AATMA1
Newark Part No.68AK5315
Product RangeCoolMOS CFD7A Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.082ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation127W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
127W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.082ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
CoolMOS CFD7A Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability