Print Page
8,303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.640 |
| 25+ | $1.510 |
| 50+ | $1.370 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE013N04LM6ATMA1
Newark Part No.92AH5320
Product RangeOptiMOS
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id205A
On Resistance Rds(on)0.0011ohm
Drain Source On State Resistance1100µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd107W
Power Dissipation107W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0011ohm
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
107W
No. of Pins
8Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
205A
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability