You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRFHE4250DTRPBF
Dual MOSFET, N Channel + Schottky, 25 V, 25 V, 303 A, 303 A, 700 µohm
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFHE4250DTRPBF
- Newark Part No.:
- 45X9494
- Product Range
- FastIRFET HEXFET Series
- Also Known As:
- SP001564116
- Technical Datasheet:
- IRFHE4250DTRPBF Datasheet
Product Range Selector (FastIRFET HEXFET Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel + Schottky
- :
- N Channel + Schottky
- :
- 303A
- :
- 25V
- :
- 25V
- :
- 25V
- :
- 700µohm
- :
- 303A
- :
- 303A
- :
- 10V
- :
- 700µohm
- :
- 1.6V
- :
- Surface Mount
- :
- 156W
- :
- 700µohm
- :
- PQFN
- :
- 32Pins
- :
- 156W
- :
- 150°C
- :
- 156W
- :
- FastIRFET HEXFET Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $4.64 | |
10+ | $4.22 | |
25+ | $3.95 | |
50+ | $3.62 | |
100+ | $3.25 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.