Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI043
Newark Part No.62AK5878
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.170 |
25+ | $1.130 |
50+ | $1.110 |
100+ | $1.090 |
250+ | $1.050 |
500+ | $1.020 |
1000+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI043
Newark Part No.62AK5878
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Size64Mbit
Flash Memory Configuration8M x 8bit
Memory Configuration8M x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageUSON
Memory Case StyleUSON
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
64Mbit
Memory Configuration
8M x 8bit
IC Interface Type
SPI
Memory Case Style
USON
Clock Frequency Max
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
Interfaces
SPI
IC Case / Package
USON
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability