Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPA07N60C3XKSA1
Newark Part No.62M0114
Also Known AsSPA07N60C3, SP000216303
Technical Datasheet
132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $3.020 |
100+ | $1.360 |
500+ | $1.090 |
1000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA07N60C3XKSA1
Newark Part No.62M0114
Also Known AsSPA07N60C3, SP000216303
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd32W
Gate Source Threshold Voltage Max3V
Power Dissipation32W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPA07N60C3 is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is suitable for server, telecom, PC Power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Ultra low effective capacitance
- Fully isolated package
- Low specific ON-state resistance
- Field proven CoolMOS™ quality
- Very low energy storage in output capacitance (Eoss)@400V
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.3A
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
32W
Power Dissipation
32W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability