Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61LV12816L-10TL
Newark Part No.43M5175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61LV12816L-10TL
Newark Part No.43M5175
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size2Mbit
SRAM Memory Configuration128K x 16bit
Memory Density2Mbit
Supply Voltage Range3V to 3.6V
Memory Configuration128K x 16bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Supply Voltage Min2.97V
Access Time10ns
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
128K x 16bit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Access Time
10ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
2Mbit
Memory Density
2Mbit
Memory Configuration
128K x 16bit
Memory Case Style
TSOP-II
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate