Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61LV256AL-10TLI
Newark Part No.43M5207
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 702+ | $1.110 |
| 1170+ | $1.100 |
| 2574+ | $1.090 |
| 5148+ | $1.070 |
Price for:Each
Minimum: 936
Multiple: 234
$1,038.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61LV256AL-10TLI
Newark Part No.43M5207
Technical Datasheet
Memory Size256Kbit
SRAM TypeAsynchronous SRAM
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range3.135V to 3.6V
Memory Configuration32K x 8bit
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins28Pins
Supply Voltage Min3.135V
Access Time10ns
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
3.135V to 3.6V
IC Case / Package
TSOP
No. of Pins
28Pins
Access Time
10ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
TSOP
Supply Voltage Min
3.135V
Supply Voltage Max
3.63V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate