Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part No90-15S
Newark Part No.24F1844
Product Range90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part No90-15S
Newark Part No.24F1844
Product Range90 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max120VAC
Time Min1.5s
Time Max15s
Panel Cutout Height-
Panel Cutout Width-
Product Range90 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Min
-
Time Min
1.5s
Panel Cutout Height
-
Product Range
90 Series
Supply Voltage Max
120VAC
Time Max
15s
Panel Cutout Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate