Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMAMY44P
Newark Part No.01K1875
Product RangeDBMA Series
Technical Datasheet
581 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.920 |
Price for:Each
Minimum: 1
Multiple: 1
$117.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMAMY44P
Newark Part No.01K1875
Product RangeDBMA Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDBMA Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
DBMA Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate