Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.440 |
5+ | $15.200 |
10+ | $13.970 |
25+ | $13.100 |
50+ | $12.470 |
100+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE24657
Newark Part No.93F3708
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DE24657 is a straight Metal Backshell, made of steel with zinc finish. The D-sub series backshell provides strain relief.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability