Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
240 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $14.320 |
| 10+ | $13.160 |
| 25+ | $12.330 |
| 50+ | $11.750 |
| 100+ | $11.180 |
| 250+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-1F
Newark Part No.38P7352
Technical Datasheet
Accessory TypeCable Clamp
For Use WithD Sub Connectors
No. of Positions9Positions
Strain Relief MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
The M85049/48-2-1F is a 9-way Round Cable Clamp, made of steel with zinc finish and DE shell size. The D-sub series clamp provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Cable Clamp
No. of Positions
9Positions
Product Range
-
For Use With
D Sub Connectors
Strain Relief Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability