Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
Price for:Each
Minimum: 6
Multiple: 6
$118.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAW-6
Newark Part No.86W7469
Technical Datasheet
Length6"
Jaw Opening Max15/16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AW-6 is a 6" adjustable wrench with extra wide jaws. Made of chrome vanadium steel and high carbon steel with a chrome plated finish. It is forged and heat treated for maximum strength. Handles are covered with a vinyl grip for user comfort. The knurled worm gear is precision formed and the operation is smooth and trouble free. For accurate and faster adjustments use the metric or English scales on either side of the jaws. With extra wide jaws, a smaller wrench works on bigger jobs. Great for tight spaces. All wrenches comply with ASME B107.8-2003 & ANSI standards.
- 15/16" jaw capacity
Technical Specifications
Length
6"
Product Range
-
Jaw Opening Max
15/16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
