You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TM-25

Tape Measure, Manual, Auto-Lock, 0.062", 25' Length, 1" Wide, 13' Reach

JONARD TOOLS TM-25
×

The actual product may differ from image shown

Manufacturer Part No:
TM-25
Newark Part No.:
47AK6176
Product Range
Mammoth Insta-Lock Series
Technical Datasheet:
TM-25   Datasheet
See all Technical Docs

Product Range Selector (Mammoth Insta-Lock Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manual

:
0.062"

:
1"

:
-

:
Mammoth Insta-Lock Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TM-25 Mammoth Insta-Lock tape measure is designed with high impact housing and a convenient auto-locking mechanism, this tape measure is perfect for any jobsite. The high impact housing protects it from falls and other damage, while the auto-locking mechanism automatically holds the blade in place for maximum accuracy and precision. It has auto-lock mechanism automatically holds blade in place for accuracy and control. This has high impact housing with non-slip TPR grip protects it from damage and stands up to any jobsite demands. It features easy-to-read measurements marked with lines every 1/16” and with fractions every 1/8”.
  • 25ft of reach to get measurements from far distances
  • Tape coating prevents abrasion with repeated use
  • 1” wide blade makes this great for hard-to-reach places
  • Lifetime warranty
  • Length is 25’, single hook type, reach is 13’

3 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/19/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $27.27
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --