Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $166.080 |
5+ | $149.010 |
10+ | $138.820 |
25+ | $121.670 |
50+ | $110.040 |
100+ | $102.580 |
Price for:Each
Minimum: 1
Multiple: 1
$166.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00049205
Newark Part No.12N2622
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max+1200°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial100"
Lead Length - Metric2.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
+1200°C
Lead Length - Imperial
100"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
2.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate