Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009
Newark Part No.32AK6171
Product RangeA700 AO-CAP® Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.424 |
| 25+ | $0.424 |
| 50+ | $0.424 |
| 100+ | $0.424 |
| 250+ | $0.424 |
| 500+ | $0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009
Newark Part No.32AK6171
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.009ohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current5.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for A700Q227M2R5ATE009
1 Product Found
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.9A
Product Length
7.3mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability